


AC0603KPX7R9BB682 | |
---|---|
DigiKey Part Number | 13-AC0603KPX7R9BB682TR-ND - Tape & Reel (TR) 13-AC0603KPX7R9BB682CT-ND - Cut Tape (CT) 13-AC0603KPX7R9BB682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R9BB682 |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44300 | $4.43 |
50 | $0.30540 | $15.27 |
100 | $0.26360 | $26.36 |
500 | $0.19328 | $96.64 |
1,000 | $0.17169 | $171.69 |
2,500 | $0.14895 | $372.38 |
5,000 | $0.13527 | $676.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.11840 | $1,776.00 |
30,000 | $0.11016 | $3,304.80 |
45,000 | $0.10603 | $4,771.35 |
75,000 | $0.10146 | $7,609.50 |
105,000 | $0.09878 | $10,371.90 |
150,000 | $0.09621 | $14,431.50 |
180,000 | $0.09499 | $17,098.20 |
360,000 | $0.09089 | $32,720.40 |
375,000 | $0.09068 | $34,005.00 |