
CC0402GRNPO9BN301 | |
---|---|
DigiKey Part Number | 13-CC0402GRNPO9BN301TR-ND - Tape & Reel (TR) 13-CC0402GRNPO9BN301CT-ND - Cut Tape (CT) 13-CC0402GRNPO9BN301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN301 |
Description | CAP CER 300PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
50 | $0.19880 | $9.94 |
100 | $0.16910 | $16.91 |
500 | $0.12152 | $60.76 |
1,000 | $0.10674 | $106.74 |
2,500 | $0.09134 | $228.35 |
5,000 | $0.08206 | $410.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07445 | $744.50 |
20,000 | $0.06820 | $1,364.00 |
30,000 | $0.06506 | $1,951.80 |
50,000 | $0.06160 | $3,080.00 |
70,000 | $0.05957 | $4,169.90 |
100,000 | $0.05762 | $5,762.00 |
120,000 | $0.05670 | $6,804.00 |
240,000 | $0.05359 | $12,861.60 |
250,000 | $0.05343 | $13,357.50 |