New at DigiKey
AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0603JRX7R9BB472
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KPX7R9BB152

DigiKey Part Number
13-AC0603KPX7R9BB152TR-ND - Tape & Reel (TR)
13-AC0603KPX7R9BB152CT-ND - Cut Tape (CT)
13-AC0603KPX7R9BB152DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KPX7R9BB152
Description
CAP MLCC X7R 1.5 NF 50V AECQ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,635
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44300$4.43
50$0.30540$15.27
100$0.26360$26.36
500$0.19328$96.64
1,000$0.17169$171.69
2,500$0.14895$372.38
5,000$0.13527$676.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.11840$1,776.00
30,000$0.11016$3,304.80
45,000$0.10603$4,771.35
75,000$0.10146$7,609.50
105,000$0.09878$10,371.90
150,000$0.09621$14,431.50
180,000$0.09499$17,098.20
360,000$0.09089$32,720.40
375,000$0.09068$34,005.00
Manufacturers Standard Package