


CC0805JRX7RABB681 | |
|---|---|
DigiKey Part Number | 13-CC0805JRX7RABB681TR-ND - Tape & Reel (TR) 13-CC0805JRX7RABB681CT-ND - Cut Tape (CT) 13-CC0805JRX7RABB681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7RABB681 |
Description | CAP CER 680PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7RABB681 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.61700 | $6.17 |
| 50 | $0.43080 | $21.54 |
| 100 | $0.37330 | $37.33 |
| 500 | $0.27756 | $138.78 |
| 1,000 | $0.24829 | $248.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19467 | $778.68 |
| 8,000 | $0.17917 | $1,433.36 |
| 12,000 | $0.17141 | $2,056.92 |
| 20,000 | $0.16282 | $3,256.40 |
| 28,000 | $0.15780 | $4,418.40 |
| 40,000 | $0.15298 | $6,119.20 |

