


AC0603KPX7R0BB103 | |
|---|---|
DigiKey Part Number | 13-AC0603KPX7R0BB103TR-ND - Tape & Reel (TR) 13-AC0603KPX7R0BB103CT-ND - Cut Tape (CT) 13-AC0603KPX7R0BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.56300 | $5.63 |
| 50 | $0.39160 | $19.58 |
| 100 | $0.33940 | $33.94 |
| 500 | $0.25030 | $125.15 |
| 1,000 | $0.20584 | $205.84 |
| 2,500 | $0.19554 | $488.85 |
| 5,000 | $0.18017 | $900.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.13042 | $1,956.30 |
| 30,000 | $0.12929 | $3,878.70 |
| 45,000 | $0.12871 | $5,791.95 |
| 75,000 | $0.12804 | $9,603.00 |
| 105,000 | $0.12764 | $13,402.20 |
| 150,000 | $0.12724 | $19,086.00 |
| 180,000 | $0.12705 | $22,869.00 |
| 360,000 | $0.12494 | $44,978.40 |
| 375,000 | $0.12467 | $46,751.25 |

