


AC0603JRX7R0BB103 | |
---|---|
DigiKey Part Number | 13-AC0603JRX7R0BB103TR-ND - Tape & Reel (TR) 13-AC0603JRX7R0BB103CT-ND - Cut Tape (CT) 13-AC0603JRX7R0BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRX7R0BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.68300 | $6.83 |
50 | $0.48080 | $24.04 |
100 | $0.41820 | $41.82 |
500 | $0.31348 | $156.74 |
1,000 | $0.28104 | $281.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23346 | $933.84 |
8,000 | $0.20234 | $1,618.72 |
12,000 | $0.17531 | $2,103.72 |
20,000 | $0.17419 | $3,483.80 |
28,000 | $0.14776 | $4,137.28 |