AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JRNPOYBN680

DigiKey Part Number
13-AC0603JRNPOYBN680TR-ND - Tape & Reel (TR)
13-AC0603JRNPOYBN680CT-ND - Cut Tape (CT)
13-AC0603JRNPOYBN680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JRNPOYBN680
Description
CAP CER 68PF 250V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JRNPOYBN680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,512
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.73100$7.31
50$0.51560$25.78
100$0.36130$36.13
500$0.24320$121.60
1,000$0.23598$235.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22139$885.56
8,000$0.20183$1,614.64
12,000$0.16624$1,994.88
20,000$0.16516$3,303.20
28,000$0.16011$4,483.08
Manufacturers Standard Package