
AC0603JRNPOYBN220 | |
|---|---|
DigiKey Part Number | 311-3095-2-ND - Tape & Reel (TR) 311-3095-1-ND - Cut Tape (CT) 311-3095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPOYBN220 |
Description | CAP CER 22PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPOYBN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.77300 | $7.73 |
| 50 | $0.54260 | $27.13 |
| 100 | $0.47360 | $47.36 |
| 500 | $0.35648 | $178.24 |
| 1,000 | $0.32064 | $320.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25417 | $1,016.68 |
| 8,000 | $0.23518 | $1,881.44 |
| 12,000 | $0.22568 | $2,708.16 |
| 20,000 | $0.21515 | $4,303.00 |
| 28,000 | $0.20900 | $5,852.00 |
| 40,000 | $0.20309 | $8,123.60 |

