
AC0603JRNPOYBN101 | |
|---|---|
DigiKey Part Number | 311-3094-2-ND - Tape & Reel (TR) 311-3094-1-ND - Cut Tape (CT) 311-3094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPOYBN101 |
Description | CAP CER 100PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPOYBN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C101JAGACAUTO | KEMET | 20,499 | 399-15837-1-ND | $4.44000 | Parametric Equivalent |
| CGA3E3C0G2E101J080AA | TDK | 29,028 | 445-5738-1-ND | $1.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.77300 | $7.73 |
| 50 | $0.54260 | $27.13 |
| 100 | $0.47360 | $47.36 |
| 500 | $0.35648 | $178.24 |
| 1,000 | $0.32064 | $320.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26687 | $1,067.48 |
| 8,000 | $0.24693 | $1,975.44 |
| 12,000 | $0.23696 | $2,843.52 |
| 20,000 | $0.22591 | $4,518.20 |
| 28,000 | $0.21945 | $6,144.60 |
| 40,000 | $0.21324 | $8,529.60 |

