
AC0603JRNPO9BN222 | |
---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN222TR-ND - Tape & Reel (TR) 13-AC0603JRNPO9BN222CT-ND - Cut Tape (CT) 13-AC0603JRNPO9BN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN222 |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.88100 | $8.81 |
50 | $0.62400 | $31.20 |
100 | $0.54660 | $54.66 |
500 | $0.41604 | $208.02 |
1,000 | $0.37587 | $375.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.28302 | $1,132.08 |
8,000 | $0.26297 | $2,103.76 |
12,000 | $0.25300 | $3,036.00 |
20,000 | $0.25149 | $5,029.80 |
28,000 | $0.24204 | $6,777.12 |
40,000 | $0.24117 | $9,646.80 |
48,000 | $0.24075 | $11,556.00 |
96,000 | $0.23931 | $22,973.76 |
100,000 | $0.23924 | $23,924.00 |