
AC0603JRNPO9BN222 | |
---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN222TR-ND - Tape & Reel (TR) 13-AC0603JRNPO9BN222CT-ND - Cut Tape (CT) 13-AC0603JRNPO9BN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN222 |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.87900 | $8.79 |
50 | $0.62240 | $31.12 |
100 | $0.54520 | $54.52 |
500 | $0.41498 | $207.49 |
1,000 | $0.37491 | $374.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.28230 | $1,129.20 |
8,000 | $0.26230 | $2,098.40 |
12,000 | $0.25235 | $3,028.20 |
20,000 | $0.25085 | $5,017.00 |
28,000 | $0.24142 | $6,759.76 |
40,000 | $0.24056 | $9,622.40 |
48,000 | $0.24014 | $11,526.72 |
96,000 | $0.23870 | $22,915.20 |
100,000 | $0.23862 | $23,862.00 |