
AC0603JRNPO9BN101 | |
---|---|
DigiKey Part Number | 311-3089-2-ND - Tape & Reel (TR) 311-3089-1-ND - Cut Tape (CT) 311-3089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41900 | $4.19 |
50 | $0.28900 | $14.45 |
100 | $0.24880 | $24.88 |
500 | $0.18162 | $90.81 |
1,000 | $0.16110 | $161.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09880 | $395.20 |
8,000 | $0.08013 | $641.04 |
12,000 | $0.07960 | $955.20 |
20,000 | $0.07900 | $1,580.00 |
28,000 | $0.07864 | $2,201.92 |
40,000 | $0.07828 | $3,131.20 |
48,000 | $0.07811 | $3,749.28 |
96,000 | $0.07752 | $7,441.92 |
100,000 | $0.07749 | $7,749.00 |