
AC0603JRNPO0BN680 | |
|---|---|
DigiKey Part Number | 311-3276-2-ND - Tape & Reel (TR) 311-3276-1-ND - Cut Tape (CT) 311-3276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN680 |
Description | CAP CER 68PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO0BN680 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.59200 | $5.92 |
| 50 | $0.40940 | $20.47 |
| 100 | $0.35430 | $35.43 |
| 500 | $0.26308 | $131.54 |
| 1,000 | $0.23505 | $235.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18385 | $735.40 |
| 8,000 | $0.16902 | $1,352.16 |
| 12,000 | $0.16160 | $1,939.20 |
| 20,000 | $0.15338 | $3,067.60 |
| 28,000 | $0.14857 | $4,159.96 |
| 40,000 | $0.14396 | $5,758.40 |

