
AC0603JRNPO0BN331 | |
|---|---|
DigiKey Part Number  | 13-AC0603JRNPO0BN331TR-ND - Tape & Reel (TR) 13-AC0603JRNPO0BN331CT-ND - Cut Tape (CT) 13-AC0603JRNPO0BN331DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC0603JRNPO0BN331  | 
Description  | CAP CER 330PF 100V C0G/NPO 0603  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC0603JRNPO0BN331 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.64500 | $6.45 | 
| 50 | $0.44880 | $22.44 | 
| 100 | $0.39000 | $39.00 | 
| 500 | $0.29192 | $145.96 | 
| 1,000 | $0.26164 | $261.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.18530 | $741.20 | 
| 8,000 | $0.17473 | $1,397.84 | 
| 12,000 | $0.16946 | $2,033.52 | 
| 20,000 | $0.16837 | $3,367.40 | 
| 28,000 | $0.16346 | $4,576.88 | 
| 40,000 | $0.16283 | $6,513.20 | 
| 48,000 | $0.16252 | $7,800.96 | 
| 96,000 | $0.16049 | $15,407.04 | 
| 100,000 | $0.16004 | $16,004.00 | 

