Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC0603JRNPO0BN102 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO0BN102TR-ND - Tape & Reel (TR) 13-AC0603JRNPO0BN102CT-ND - Cut Tape (CT) 13-AC0603JRNPO0BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN102 |
Description | CAP 0603 100V 1 NF NPO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.64500 | $6.45 |
| 50 | $0.44880 | $22.44 |
| 100 | $0.39000 | $39.00 |
| 500 | $0.29192 | $145.96 |
| 1,000 | $0.26164 | $261.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20264 | $810.56 |
| 8,000 | $0.19623 | $1,569.84 |
| 12,000 | $0.19088 | $2,290.56 |
| 20,000 | $0.18195 | $3,639.00 |
| 28,000 | $0.17652 | $4,942.56 |
| 40,000 | $0.17129 | $6,851.60 |
| 48,000 | $0.16882 | $8,103.36 |
| 96,000 | $0.16446 | $15,788.16 |





