
AC0603JR-0736RL | |
---|---|
DigiKey Part Number | YAG3667TR-ND - Tape & Reel (TR) YAG3667CT-ND - Cut Tape (CT) YAG3667DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-0736RL |
Description | RES SMD 36 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-0736RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.14800 | $1.48 |
25 | $0.12160 | $3.04 |
50 | $0.09200 | $4.60 |
100 | $0.08790 | $8.79 |
250 | $0.04992 | $12.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02513 | $125.65 |
10,000 | $0.01675 | $167.50 |