
AC0603JR-0720KL | |
|---|---|
DigiKey Part Number | YAG3650TR-ND - Tape & Reel (TR) YAG3650CT-ND - Cut Tape (CT) YAG3650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-0720KL |
Description | RES SMD 20K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-0720KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 25 | $0.15120 | $3.78 |
| 50 | $0.12000 | $6.00 |
| 100 | $0.09780 | $9.78 |
| 250 | $0.07564 | $18.91 |
| 500 | $0.06298 | $31.49 |
| 1,000 | $0.05311 | $53.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03547 | $177.35 |
| 10,000 | $0.03127 | $312.70 |
| 15,000 | $0.02922 | $438.30 |
| 25,000 | $0.02702 | $675.50 |
| 35,000 | $0.02576 | $901.60 |
| 50,000 | $0.02457 | $1,228.50 |

