
AC0603JPNPO9BN221 | |
|---|---|
DigiKey Part Number | 13-AC0603JPNPO9BN221TR-ND - Tape & Reel (TR) 13-AC0603JPNPO9BN221CT-ND - Cut Tape (CT) 13-AC0603JPNPO9BN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JPNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C221J5GACAUTO7411 | KEMET | 12,848 | 399-C0603C221J5GACAUTO7411CT-ND | $0.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.60800 | $6.08 |
| 50 | $0.42580 | $21.29 |
| 100 | $0.36910 | $36.91 |
| 500 | $0.27476 | $137.38 |
| 1,000 | $0.24574 | $245.74 |
| 2,500 | $0.21508 | $537.70 |
| 5,000 | $0.19664 | $983.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.16564 | $2,484.60 |
| 30,000 | $0.15505 | $4,651.50 |
| 45,000 | $0.14975 | $6,738.75 |
| 75,000 | $0.14387 | $10,790.25 |
| 105,000 | $0.14044 | $14,746.20 |
| 150,000 | $0.13714 | $20,571.00 |

