
AC0603JPNPO9BN101 | |
---|---|
DigiKey Part Number | 13-AC0603JPNPO9BN101TR-ND - Tape & Reel (TR) 13-AC0603JPNPO9BN101CT-ND - Cut Tape (CT) 13-AC0603JPNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JPNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JPNPO9BN101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41900 | $4.19 |
50 | $0.28900 | $14.45 |
100 | $0.24880 | $24.88 |
500 | $0.18162 | $90.81 |
1,000 | $0.16110 | $161.10 |
2,500 | $0.13946 | $348.65 |
5,000 | $0.12648 | $632.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.11046 | $1,656.90 |
30,000 | $0.10263 | $3,078.90 |
45,000 | $0.09872 | $4,442.40 |
75,000 | $0.09437 | $7,077.75 |
105,000 | $0.09184 | $9,643.20 |
150,000 | $0.08940 | $13,410.00 |
180,000 | $0.08824 | $15,883.20 |
360,000 | $0.08435 | $30,366.00 |
375,000 | $0.08414 | $31,552.50 |