Direct

AC0603GRNPO9BN471 | |
|---|---|
DigiKey Part Number | 13-AC0603GRNPO9BN471TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0603GRNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C471G5GACAUTO | KEMET | 3,000 | 399-C0603C471G5GACAUTOCT-ND | $6.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19226 | $769.04 |


