
AC0603FRNPO9BN390 | |
|---|---|
DigiKey Part Number | 13-AC0603FRNPO9BN390TR-ND - Tape & Reel (TR) 13-AC0603FRNPO9BN390CT-ND - Cut Tape (CT) 13-AC0603FRNPO9BN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FRNPO9BN390 |
Description | CAP CER 39PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FRNPO9BN390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.43800 | $14.38 |
| 50 | $0.89200 | $44.60 |
| 100 | $0.65520 | $65.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57338 | $2,293.52 |

