
AC0603FRNPO9BN270 | |
---|---|
DigiKey Part Number | 13-AC0603FRNPO9BN270TR-ND - Tape & Reel (TR) 13-AC0603FRNPO9BN270CT-ND - Cut Tape (CT) 13-AC0603FRNPO9BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FRNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FRNPO9BN270 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.71200 | $17.12 |
50 | $1.25940 | $62.97 |
100 | $1.11960 | $111.96 |
500 | $0.88462 | $442.31 |
1,000 | $0.81200 | $812.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.70316 | $2,812.64 |
8,000 | $0.66276 | $5,302.08 |
12,000 | $0.64252 | $7,710.24 |
20,000 | $0.62010 | $12,402.00 |
28,000 | $0.60699 | $16,995.72 |
40,000 | $0.59438 | $23,775.20 |
48,000 | $0.58840 | $28,243.20 |
96,000 | $0.56827 | $54,553.92 |
100,000 | $0.56721 | $56,721.00 |