15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FRNPO9BN150

DigiKey Part Number
13-AC0603FRNPO9BN150TR-ND - Tape & Reel (TR)
13-AC0603FRNPO9BN150CT-ND - Cut Tape (CT)
13-AC0603FRNPO9BN150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FRNPO9BN150
Description
CAP CER 15PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603FRNPO9BN150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,187
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.94800$19.48
50$1.43540$71.77
100$1.27840$127.84
500$1.01404$507.02
1,000$0.93256$932.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.77177$3,087.08
8,000$0.72856$5,828.48
12,000$0.70691$8,482.92
20,000$0.68292$13,658.40
28,000$0.66889$18,728.92
40,000$0.65540$26,216.00
Manufacturers Standard Package