
AC0603FRNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-AC0603FRNPO9BN101TR-ND - Tape & Reel (TR) 13-AC0603FRNPO9BN101CT-ND - Cut Tape (CT) 13-AC0603FRNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FRNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FRNPO9BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.27300 | $12.73 |
| 50 | $0.78160 | $39.08 |
| 100 | $0.60450 | $60.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25934 | $1,037.36 |
| 8,000 | $0.24011 | $1,920.88 |
| 12,000 | $0.22938 | $2,752.56 |
| 20,000 | $0.21981 | $4,396.20 |
| 28,000 | $0.19745 | $5,528.60 |
| 40,000 | $0.19672 | $7,868.80 |
| 48,000 | $0.19636 | $9,425.28 |
| 96,000 | $0.19514 | $18,733.44 |
| 100,000 | $0.19467 | $19,467.00 |

