Direct

AC0603FRNPO0BN680 | |
|---|---|
DigiKey Part Number | 13-AC0603FRNPO0BN680TR-ND - Tape & Reel (TR) 13-AC0603FRNPO0BN680CT-ND - Cut Tape (CT) 13-AC0603FRNPO0BN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FRNPO0BN680 |
Description | CAP CER 68PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C680F1GACAUTO | KEMET | 0 | 399-C0603C680F1GACAUTOTR-ND | $2.70052 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.13500 | $11.35 |
| 50 | $0.81720 | $40.86 |
| 100 | $0.71860 | $71.86 |
| 500 | $0.55364 | $276.82 |
| 1,000 | $0.50266 | $502.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42635 | $1,705.40 |
| 8,000 | $0.39802 | $3,184.16 |
| 12,000 | $0.38384 | $4,606.08 |
| 20,000 | $0.36813 | $7,362.60 |
| 28,000 | $0.35895 | $10,050.60 |
| 40,000 | $0.35012 | $14,004.80 |


