Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC0603FR-7W4K75L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-7W4K75LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0603FR-7W4K75L |
Description | RES CHIP 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PC3D4751V | Panasonic Industry | 0 | 10-ERJ-PC3D4751VTR-ND | $0.24814 | Parametric Equivalent |
| RS73F1JRTTD4751C | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1JRTTD4751CTR-ND | $1.09663 | Parametric Equivalent |
| RS73F1JRTTD4751D | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1JRTTD4751DTR-ND | $0.67230 | Parametric Equivalent |
| RS73F1JRTTD4751F | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1JRTTD4751FTR-ND | $0.67230 | Parametric Equivalent |
| RS73G1JRTTD4751C | KOA Speer Electronics, Inc. | 0 | 2019-RS73G1JRTTD4751CTR-ND | $1.09663 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05262 | $263.10 |



