YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-7W1RL

DigiKey Part Number
13-AC0603FR-7W1RLTR-ND - Tape & Reel (TR)
13-AC0603FR-7W1RLCT-ND - Cut Tape (CT)
13-AC0603FR-7W1RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-7W1RL
Description
RES 1 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,653
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
25$0.25280$6.32
50$0.20700$10.35
100$0.17160$17.16
250$0.13632$34.08
500$0.11660$58.30
1,000$0.10091$100.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07602$380.10
10,000$0.06883$688.30
15,000$0.06533$979.95
25,000$0.06154$1,538.50
35,000$0.05937$2,077.95
50,000$0.05733$2,866.50
60,000$0.05637$3,382.20
120,000$0.05322$6,386.40
125,000$0.05305$6,631.25
Manufacturers Standard Package