
AC0603FR-136K2L | |
---|---|
DigiKey Part Number | 13-AC0603FR-136K2LTR-ND - Tape & Reel (TR) 13-AC0603FR-136K2LCT-ND - Cut Tape (CT) 13-AC0603FR-136K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-136K2L |
Description | RES 6.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21300 | $2.13 |
25 | $0.15760 | $3.94 |
50 | $0.12640 | $6.32 |
100 | $0.10350 | $10.35 |
250 | $0.08012 | $20.03 |
500 | $0.06716 | $33.58 |
1,000 | $0.05698 | $56.98 |
5,000 | $0.04079 | $203.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.03246 | $649.20 |
40,000 | $0.02954 | $1,181.60 |
60,000 | $0.02812 | $1,687.20 |
100,000 | $0.02658 | $2,658.00 |
140,000 | $0.02570 | $3,598.00 |
200,000 | $0.02487 | $4,974.00 |
240,000 | $0.02448 | $5,875.20 |
480,000 | $0.02320 | $11,136.00 |
500,000 | $0.02313 | $11,565.00 |