6 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1206FRF470R006L

DigiKey Part Number
13-PA1206FRF470R006LTR-ND - Tape & Reel (TR)
13-PA1206FRF470R006LCT-ND - Cut Tape (CT)
13-PA1206FRF470R006LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1206FRF470R006L
Description
RES 0.006 OHM 1% 1W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 544
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.51000$5.51
10$3.54300$35.43
25$3.01880$75.47
50$2.68680$134.34
100$2.40480$240.48
250$2.09584$523.96
500$1.90212$951.06
1,000$1.73761$1,737.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.47891$5,915.64
8,000$1.37797$11,023.76
12,000$1.32613$15,913.56
20,000$1.26750$25,350.00
28,000$1.23256$34,511.68
40,000$1.22548$49,019.20
Manufacturers Standard Package