
RL1206FR-070R08L | |
---|---|
DigiKey Part Number | 13-RL1206FR-070R08LTR-ND - Tape & Reel (TR) 13-RL1206FR-070R08LCT-ND - Cut Tape (CT) 13-RL1206FR-070R08LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R08L |
Description | RES 0.08 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R08L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $0.94700 | $9.47 |
25 | $0.74760 | $18.69 |
50 | $0.71280 | $35.64 |
100 | $0.68000 | $68.00 |
250 | $0.62136 | $155.34 |
1,000 | $0.60925 | $609.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.48701 | $2,435.05 |
10,000 | $0.41144 | $4,114.40 |