
RC0402FR-0731K6P | |
|---|---|
DigiKey Part Number | 13-RC0402FR-0731K6PTR-ND - Tape & Reel (TR) 13-RC0402FR-0731K6PCT-ND - Cut Tape (CT) 13-RC0402FR-0731K6PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0731K6P |
Description | RES 31.6K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.18760 | $4.69 |
| 50 | $0.15300 | $7.65 |
| 100 | $0.12500 | $12.50 |
| 250 | $0.09768 | $24.42 |
| 500 | $0.08222 | $41.11 |
| 1,000 | $0.06996 | $69.96 |
| 5,000 | $0.05081 | $254.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04272 | $427.20 |
| 20,000 | $0.03858 | $771.60 |
| 30,000 | $0.03657 | $1,097.10 |
| 50,000 | $0.03439 | $1,719.50 |
| 70,000 | $0.03314 | $2,319.80 |
| 100,000 | $0.03197 | $3,197.00 |

