10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-1310KL

DigiKey Part Number
13-AC0603FR-1310KLTR-ND - Tape & Reel (TR)
13-AC0603FR-1310KLCT-ND - Cut Tape (CT)
13-AC0603FR-1310KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-1310KL
Description
RES 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-1310KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603DR-0710KLYAGEO18,83613-AC0603DR-0710KLCT-ND$0.82000Parametric Equivalent
AC0603FR-1010KLYAGEO64,43213-AC0603FR-1010KLCT-ND$0.82000Parametric Equivalent
RK73H1JTTD1002FKOA Speer Electronics, Inc.1,437,6802019-RK73H1JTTD1002FCT-ND$0.82000Direct
CRGCQ0603F10KTE Connectivity Passive Product1,240,735A129700CT-ND$0.82000Parametric Equivalent
In-Stock: 7,126
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
25$0.16760$4.19
50$0.13480$6.74
100$0.11020$11.02
250$0.08516$21.29
500$0.07136$35.68
1,000$0.06043$60.43
5,000$0.04331$216.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.03250$650.00
40,000$0.02958$1,183.20
60,000$0.02816$1,689.60
100,000$0.02661$2,661.00
140,000$0.02573$3,602.20
200,000$0.02490$4,980.00
Manufacturers Standard Package