
AC1206FR-102KL | |
---|---|
DigiKey Part Number | 13-AC1206FR-102KLTR-ND - Tape & Reel (TR) 13-AC1206FR-102KLCT-ND - Cut Tape (CT) 13-AC1206FR-102KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-102KL |
Description | RES 2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-102KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20600 | $2.06 |
25 | $0.19440 | $4.86 |
50 | $0.17620 | $8.81 |
100 | $0.14240 | $14.24 |
250 | $0.10076 | $25.19 |
500 | $0.09796 | $48.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05878 | $587.80 |