
AC0603FR-1047KL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-1047KLTR-ND - Tape & Reel (TR) 13-AC0603FR-1047KLCT-ND - Cut Tape (CT) 13-AC0603FR-1047KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-1047KL |
Description | RES 47K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-1047KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.16760 | $4.19 |
| 50 | $0.13480 | $6.74 |
| 100 | $0.11020 | $11.02 |
| 250 | $0.08516 | $21.29 |
| 500 | $0.07136 | $35.68 |
| 1,000 | $0.06043 | $60.43 |
| 5,000 | $0.04331 | $216.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03837 | $383.70 |
| 20,000 | $0.03446 | $689.20 |
| 30,000 | $0.03255 | $976.50 |
| 50,000 | $0.03050 | $1,525.00 |
| 70,000 | $0.02932 | $2,052.40 |
| 100,000 | $0.02821 | $2,821.00 |

