
AC0603FR-101K8L | |
---|---|
DigiKey Part Number | 13-AC0603FR-101K8LTR-ND - Tape & Reel (TR) 13-AC0603FR-101K8LCT-ND - Cut Tape (CT) 13-AC0603FR-101K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-101K8L |
Description | RES 1.8K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.13200 | $1.32 |
25 | $0.11840 | $2.96 |
50 | $0.10040 | $5.02 |
100 | $0.08810 | $8.81 |
250 | $0.06716 | $16.79 |
500 | $0.04084 | $20.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05038 | $503.80 |
20,000 | $0.04198 | $839.60 |
30,000 | $0.03359 | $1,007.70 |
50,000 | $0.02519 | $1,259.50 |
70,000 | $0.02454 | $1,717.80 |
100,000 | $0.02446 | $2,446.00 |