
AC0603FR-076R81L | |
---|---|
DigiKey Part Number | 13-AC0603FR-076R81LTR-ND - Tape & Reel (TR) 13-AC0603FR-076R81LCT-ND - Cut Tape (CT) 13-AC0603FR-076R81LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-076R81L |
Description | RES SMD 6.81 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.81 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-076R81L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.17300 | $1.73 |
25 | $0.15480 | $3.87 |
50 | $0.13500 | $6.75 |
100 | $0.10040 | $10.04 |
250 | $0.09284 | $23.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06717 | $335.85 |
10,000 | $0.05878 | $587.80 |
15,000 | $0.05458 | $818.70 |
25,000 | $0.05038 | $1,259.50 |
35,000 | $0.04793 | $1,677.55 |
125,000 | $0.04777 | $5,971.25 |