
AC0603FR-076M2L | |
---|---|
DigiKey Part Number | 13-AC0603FR-076M2LTR-ND - Tape & Reel (TR) 13-AC0603FR-076M2LCT-ND - Cut Tape (CT) 13-AC0603FR-076M2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-076M2L |
Description | RES SMD 6.2M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-076M2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.16500 | $1.65 |
25 | $0.14800 | $3.70 |
50 | $0.12520 | $6.26 |
100 | $0.11360 | $11.36 |
250 | $0.05696 | $14.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05038 | $251.90 |
10,000 | $0.04618 | $461.80 |
15,000 | $0.04198 | $629.70 |
25,000 | $0.03359 | $839.75 |
35,000 | $0.02519 | $881.65 |