AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-07464KL

DigiKey Part Number
13-AC0603FR-07464KLTR-ND - Tape & Reel (TR)
13-AC0603FR-07464KLCT-ND - Cut Tape (CT)
13-AC0603FR-07464KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-07464KL
Description
RES SMD 464K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
464 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-07464KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,290
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21400$2.14
25$0.15800$3.95
50$0.12680$6.34
100$0.10370$10.37
250$0.08036$20.09
500$0.06734$33.67
1,000$0.05713$57.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04090$204.50
10,000$0.03624$362.40
15,000$0.03398$509.70
25,000$0.03153$788.25
35,000$0.03013$1,054.55
50,000$0.02881$1,440.50
60,000$0.02819$1,691.40
120,000$0.02616$3,139.20
125,000$0.02605$3,256.25
Manufacturers Standard Package