
AC0603FR-07453KL | |
---|---|
DigiKey Part Number | 13-AC0603FR-07453KLTR-ND - Tape & Reel (TR) 13-AC0603FR-07453KLCT-ND - Cut Tape (CT) 13-AC0603FR-07453KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07453KL |
Description | RES 453K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 453 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21400 | $2.14 |
25 | $0.15800 | $3.95 |
50 | $0.12680 | $6.34 |
100 | $0.10370 | $10.37 |
250 | $0.08036 | $20.09 |
500 | $0.06734 | $33.67 |
1,000 | $0.05713 | $57.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04090 | $204.50 |
10,000 | $0.03624 | $362.40 |
15,000 | $0.03398 | $509.70 |
25,000 | $0.03153 | $788.25 |
35,000 | $0.03013 | $1,054.55 |
50,000 | $0.02881 | $1,440.50 |
60,000 | $0.02819 | $1,691.40 |
120,000 | $0.02616 | $3,139.20 |
125,000 | $0.02605 | $3,256.25 |