
AC0603FR-073M6L | |
---|---|
DigiKey Part Number | 13-AC0603FR-073M6LTR-ND - Tape & Reel (TR) 13-AC0603FR-073M6LCT-ND - Cut Tape (CT) 13-AC0603FR-073M6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-073M6L |
Description | RES SMD 3.6M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-073M6L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.16400 | $1.64 |
25 | $0.14760 | $3.69 |
50 | $0.12480 | $6.24 |
100 | $0.11330 | $11.33 |
250 | $0.05684 | $14.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05025 | $251.25 |
10,000 | $0.04606 | $460.60 |
15,000 | $0.04188 | $628.20 |
25,000 | $0.03350 | $837.50 |
35,000 | $0.02513 | $879.55 |