
AC0603FR-07301RL | |
---|---|
DigiKey Part Number | YAG5331TR-ND - Tape & Reel (TR) YAG5331CT-ND - Cut Tape (CT) YAG5331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07301RL |
Description | RES SMD 301 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-07301RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.14000 | $1.40 |
25 | $0.11200 | $2.80 |
50 | $0.08400 | $4.20 |
100 | $0.05020 | $5.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05878 | $293.90 |
10,000 | $0.04198 | $419.80 |
15,000 | $0.03778 | $566.70 |
25,000 | $0.03359 | $839.75 |
35,000 | $0.02616 | $915.60 |
50,000 | $0.02605 | $1,302.50 |