
AC0603FR-072K67L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-072K67LTR-ND - Tape & Reel (TR) 13-AC0603FR-072K67LCT-ND - Cut Tape (CT) 13-AC0603FR-072K67LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-072K67L |
Description | RES SMD 2.67K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-072K67L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.16760 | $4.19 |
| 50 | $0.13480 | $6.74 |
| 100 | $0.11020 | $11.02 |
| 250 | $0.08516 | $21.29 |
| 500 | $0.07136 | $35.68 |
| 1,000 | $0.06043 | $60.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04084 | $204.20 |
| 10,000 | $0.03619 | $361.90 |
| 15,000 | $0.03393 | $508.95 |
| 25,000 | $0.03149 | $787.25 |
| 35,000 | $0.03009 | $1,053.15 |
| 50,000 | $0.02877 | $1,438.50 |

