
RT0805FRD071ML | |
---|---|
DigiKey Part Number | 13-RT0805FRD071MLTR-ND - Tape & Reel (TR) 13-RT0805FRD071MLCT-ND - Cut Tape (CT) 13-RT0805FRD071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRD071ML |
Description | RES SMD 1M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRD071ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
25 | $0.28920 | $7.23 |
50 | $0.28420 | $14.21 |
100 | $0.25540 | $25.54 |
250 | $0.22596 | $56.49 |
500 | $0.13860 | $69.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16750 | $837.50 |
10,000 | $0.14238 | $1,423.80 |
15,000 | $0.12144 | $1,821.60 |
25,000 | $0.10050 | $2,512.50 |