AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-071R4L

DigiKey Part Number
13-AC0603FR-071R4LTR-ND - Tape & Reel (TR)
13-AC0603FR-071R4LCT-ND - Cut Tape (CT)
13-AC0603FR-071R4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-071R4L
Description
RES SMD 1.4 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-071R4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31200$3.12
25$0.23320$5.83
50$0.19220$9.61
100$0.15850$15.85
250$0.12580$31.45
500$0.10724$53.62
1,000$0.09246$92.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06917$345.85
10,000$0.06243$624.30
15,000$0.05915$887.25
25,000$0.05560$1,390.00
35,000$0.05357$1,874.95
50,000$0.05166$2,583.00
60,000$0.05076$3,045.60
120,000$0.04781$5,737.20
125,000$0.04765$5,956.25
Manufacturers Standard Package