AC0603FR-071M82L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4,732
Unit Price: $5.71000
Datasheet

Upgrade


Vishay Dale
In Stock: 4,451
Unit Price: $5.71000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.26794
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.15879
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-071M82L

DigiKey Part Number
13-AC0603FR-071M82LTR-ND - Tape & Reel (TR)
13-AC0603FR-071M82LCT-ND - Cut Tape (CT)
13-AC0603FR-071M82LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-071M82L
Description
RES SMD 1.82M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.82 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-071M82L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.10700$1.07
25$0.09520$2.38
50$0.08380$4.19
100$0.07960$7.96
250$0.05684$14.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06700$335.00
10,000$0.05025$502.50
15,000$0.04606$690.90
25,000$0.04188$1,047.00
35,000$0.03350$1,172.50
50,000$0.02513$1,256.50
Manufacturers Standard Package