
CA0508KRNPO9BN470 | |
---|---|
DigiKey Part Number | 13-CA0508KRNPO9BN470TR-ND - Tape & Reel (TR) 13-CA0508KRNPO9BN470CT-ND - Cut Tape (CT) 13-CA0508KRNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0508KRNPO9BN470 |
Description | CAP ARRAY 47PF 50V NPO 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.51100 | $15.11 |
50 | $1.10200 | $55.10 |
100 | $0.97380 | $97.38 |
500 | $0.76658 | $383.29 |
1,000 | $0.70163 | $701.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.59357 | $2,374.28 |
8,000 | $0.55438 | $4,435.04 |
12,000 | $0.51352 | $6,162.24 |
20,000 | $0.51088 | $10,217.60 |
28,000 | $0.47112 | $13,191.36 |
40,000 | $0.46965 | $18,786.00 |
48,000 | $0.46895 | $22,509.60 |