
RC1210FR-07110RL | |
---|---|
DigiKey Part Number | 13-RC1210FR-07110RLTR-ND - Tape & Reel (TR) 13-RC1210FR-07110RLCT-ND - Cut Tape (CT) 13-RC1210FR-07110RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-07110RL |
Description | RES 110 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-07110RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.58300 | $5.83 |
25 | $0.46960 | $11.74 |
50 | $0.28080 | $14.04 |
100 | $0.20940 | $20.94 |
250 | $0.20496 | $51.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15075 | $753.75 |
10,000 | $0.11725 | $1,172.50 |
15,000 | $0.11307 | $1,696.05 |
25,000 | $0.10888 | $2,722.00 |