
PA2512FKF7T0R01L | |
---|---|
DigiKey Part Number | 13-PA2512FKF7T0R01LTR-ND - Tape & Reel (TR) 13-PA2512FKF7T0R01LCT-ND - Cut Tape (CT) 13-PA2512FKF7T0R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7T0R01L |
Description | RES 0.01 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |