
AC0603DR-077M5L | |
|---|---|
DigiKey Part Number | 13-AC0603DR-077M5LTR-ND - Tape & Reel (TR) 13-AC0603DR-077M5LCT-ND - Cut Tape (CT) 13-AC0603DR-077M5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603DR-077M5L |
Description | RES 7.5 MOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 MOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.24000 | $6.00 |
| 50 | $0.19400 | $9.70 |
| 100 | $0.16110 | $16.11 |
| 250 | $0.12728 | $31.82 |
| 500 | $0.10820 | $54.10 |
| 1,000 | $0.09323 | $93.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06548 | $327.40 |
| 10,000 | $0.05897 | $589.70 |
| 15,000 | $0.05581 | $837.15 |
| 25,000 | $0.05240 | $1,310.00 |
| 35,000 | $0.05044 | $1,765.40 |
| 50,000 | $0.04860 | $2,430.00 |

