YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603DR-075K1L

DigiKey Part Number
13-AC0603DR-075K1LTR-ND - Tape & Reel (TR)
13-AC0603DR-075K1LCT-ND - Cut Tape (CT)
13-AC0603DR-075K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603DR-075K1L
Description
RES 5.1K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,601
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.15440$3.86
50$0.12480$6.24
100$0.12480$12.48
500$0.10626$53.13
1,000$0.09172$91.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06700$335.00
10,000$0.05863$586.30
15,000$0.05858$878.70
25,000$0.05506$1,376.50
35,000$0.05304$1,856.40
50,000$0.05114$2,557.00
60,000$0.05025$3,015.00
120,000$0.04731$5,677.20
125,000$0.04716$5,895.00
Manufacturers Standard Package